onsemiADT7461ARMZ-R7Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
Ideal for reading ambient conditions this ADT7461ARMZ-R7 temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 127 °C. This device comes in tube packaging.
EDA / CAD Models |