Analog DevicesADXL213EBSensor Development Boards and Kits
ADXL213 Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Yes |
PPAP | No |
Dev Kit Description
The ADXL213EB is a simple breakout board that allows quick evaluation of the performance of the ADXL213 accelerometer. The ADXL213 is a 2-axis, low-noise, temperature-stable accelerometer with PWM output. The small size (1" x 1") of the ADXL213EB makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.
Dev Kit Additional Information