Artesyn Embedded PowerAEO10B48N-LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.1 |
Package Width | 22.9 |
Package Length | 58.4 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |
Provide the ability to switch between voltages by using this step down AEO10B48N-L DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.