Switching Regulator Modules & DC to DC Converters
AET06A18-L - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
AET06A18-L
DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 6A 30W 6-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
6
Output Power (W)
30
Input/Output Type
DC/DC
Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
12.19
Package Width
40.64
Package Length
50.8
PCB changed
6
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 80
Quote
Manufacturer Lead Time:
27 주
Price:
$65.21
80+
$65.21
100+
$64.61
250+
$64.01
500+
$63.41
1000+
$62.81
2000+
$62.21
2500+
$61.60
3000+
$61.00
5000+
$60.39
10000+
$59.78