SAW Filters
AFS14A40-1900.00-T3 - Abracon
Video Transcript
Abracon
AFS14A40-1900.00-T3
SAW Filters
SAW Filter 1900MHz 2.7dB 50Ohm SMD 5 Pin SMT T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.59.00.80
Automotive
No
PPAP
No
Typical Center Frequency (Hz)
1900M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.7
Pass Band Ripple (dB)
1.2
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Type
SMT
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Manufacturer Lead Time:
38 주
Price:
$0.5470
1+
$0.5470
6000+
$0.5415
12000+
$0.5361
102000+
$0.5308