SAW Filters
AFS434S3 - Abracon
Video Transcript
Abracon
AFS434S3
SAW Filters
SAW Filter 434MHz 4.5dB 50Ohm SMD 6 Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.59.00.80
Automotive
Unknown
PPAP
Unknown
Typical Center Frequency (Hz)
434M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
4.5
Pass Band Ripple (dB)
1.5
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.27
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Package Type
SMD
Product Length (mm)
3.8
Product Depth (mm)
3.8
Product Height (mm)
1.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: