Switching Regulator Modules & DC to DC Converters
AGF600-24S28-6L - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
AGF600-24S28-6L
DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 28V 21.5A 600W 14-Pin Brick
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
Unknown
PPAP
Unknown
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
28
Output Current (A)
21.5
Output Power (W)
600
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7 mm
Package Width
61 mm
Package Length
116.8 mm
PCB changed
14
Supplier Package
Brick
Pin Count
14
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 144
Quote
Manufacturer Lead Time:
22 주
Price:
$157.20
144+
$157.20
250+
$155.75
500+
$154.30
1000+
$152.85
2000+
$151.40
2500+
$149.94
3000+
$148.49
4000+
$147.03
5000+
$145.56
10000+
$144.10