Diodes IncorporatedAH180-FJG-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.58(Max) mm |
Package Width | 2.08(Max) mm |
Package Length | 2.08(Max) mm |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
3 | |
Lead Shape | No Lead |
This precision engineered AH180-FJG-7 Hall effect sensor from Diodes Zetex varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.