Diodes IncorporatedAH1808-Z-7Hall Effect Sensors
Hall Effect Sensor 2.5mA Omnipolar 3.3V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
10 | |
60 | |
2.5 | |
2.5 | |
3.3 | |
5.5 | |
40 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
This precision engineered AH1808-Z-7 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This part can handle a current up to 2.5 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.