유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | Yes |
PPAP | Yes |
Magnetic Type | Bipolar Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -40 |
Typical Magnetic Sensor Hysteresis (Gs) | 50 |
Maximum Magnetic Sensor Operating Point (Gs) | 40 |
Typical Output Fall Time (us) | 0.3 |
Maximum Output Current (mA) | 60 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|18|24|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 27 |
Maximum Supply Current (uA) | 3800 |
Maximum Power Dissipation (mW) | 230 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Supplier Package | SOT-23 |
Pin Count | 3 |