Asahi Kasei Microdevices CorporationAK4380VTDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Audio | |
Delta-Sigma | |
24bit | |
96ksps | |
2 | |
2 | |
Serial (3-Wire) | |
Voltage | |
Bipolar | |
External | |
4.5 | |
5 | |
5.5 | |
Single | |
100dB(Typ) | |
No | |
-40 | |
85 |
Need to convert digital signals into analog such as voltages or currents? Then this AK4380VT DAC converter from AKM Semiconductor is perfect for you! This device's digital interface is serial (3-wire). This device is based on Delta-Sigma architecture. It has a voltage output. This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 85 °C. This device uses a single power supply.