Cable Assemblies
AC Power Cable Assemblies
AK500/14-OE-11-0.5 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AK500/14-OE-11-0.5
Cable Assembly AC Power
Cable Assembly 0.5m C14 to C13 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.5
Wire Size (AWG)
14
Connector Type A
C14
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
300V
Contact Material
Copper
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Conductor Material
Copper
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
9.45
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 주
Price:
$3.035
1+
$3.035
1000+
$2.575