유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Input/Output Type | AC/DC |
Minimum Operating Supply Voltage (V) | 15 |
Maximum Operating Supply Voltage (V) | 500 |
Typical Operating Supply Voltage (V) | 7.5 |
Maximum Supply Current (uA) | 500 |
Maximum Power Dissipation (mW) | 2200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.37(Max) |
Package Width | 3.85 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO EP |
Pin Count | 8 |
Lead Shape | Gull-wing |