유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | -18|18 |
Output Current (A) | -0.166|0.166 |
Output Power (W) | 6 |
Minimum Isolation Voltage | 1500VDC |
Switching Frequency (kHz) | 266(Typ) |
Switching Regulator | Yes |
Load Regulation | 1.5%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 21.35 |
Package Length | 32.25 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 12 |
Lead Shape | Through Hole |