유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Isolation Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum CMRR (dB) | 93(Typ) |
Minimum PSRR (dB) | 90(Typ) |
Maximum Input Offset Voltage (mV) | 0.05(Typ)@5V/3.3V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5.5 to 6 |
Minimum Dual Supply Voltage (V) | 3 |
Typical Dual Supply Voltage (V) | 3.3|5 |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 30(Typ)@5V/3.3V |
Maximum Supply Current (mA) | 5.9(Typ)@5V/4.8(Typ)@3.3V |
Maximum Power Dissipation (mW) | 81.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Power Supply Type | Dual |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 7.6(Max) |
Package Length | 5.95(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |