유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 3.33 |
Output Power (W) | 40 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5%(Typ) |
Load Regulation | 2%(Typ) |
Maximum Input Current (A) | 1 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2 |
Efficiency (%) | 84 |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 50mV |
Medical | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 300 |
Mounting | Through Hole |
Package Height | 30 |
Package Width | 90.5 |
Package Length | 63 |
PCB changed | 4 |
Pin Count | 4 |