LED Power Supplies
AMEPR5-0670AZ - Aimtec
Video Transcript
Aimtec
AMEPR5-0670AZ
LED Power Supplies
AC/DC LED Power Supply 4.2W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 6
Maximum Output Current (mA)
700
Output Power (W)
4.2
Input Voltage Range
90VAC to 264VAC
Efficiency (%)
76
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
80
Product Weight (g)
25
Diameter
26.5
Package Height
29
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 40
Quote
Manufacturer Lead Time:
14 주
Price:
$16.40
1+
$16.40
200+
$13.91
500+
$13.51
1000+
$13.10