์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8544.20.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Single Phase |
Maximum Current Rating (A) | 3 |
Maximum Leakage Current (mA) | 0.5 |
Maximum Voltage Rating | 250VAC |
Inductance (mH) | 13.77 |
Capacitance Value (uF) | 0.74 |
Number of Phases | 1 |
Mounting | Through Hole |
Termination | PC Pins |
Number of Terminals | 4 |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 40 |
Product Length (mm) | 66.3 |
Product Depth (mm) | 28.7 |
Product Height (mm) | 44.5 |