Analog Devices AMP02FSZ-RL Instrumentation Amplifiers
INST Amp Single ±18V 16-Pin SOIC W T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
80 | |
75 to 100 | |
75 | |
75 to 85 | |
75 | |
0.2@±15V | |
±18 | |
30 to 50 | |
±4.5 | |
±5|±9|±12|±15 | |
±18 | |
0.02@±15V | |
6@±15V | |
16500(Typ)@±15V | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AMP02FSZ-RL differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
Symbols and Footprints
EDA / CAD Models |