Diodes IncorporatedAP2156SG-13USB Power Switches
Hi Side Dual 5.5V 0.8A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
Use this high side switch AP2156SG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.