Diodes IncorporatedAP2202K-3.3TRE1Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.15 | |
2.5 | |
13.2 | |
0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA | |
5mV | |
8mV | |
200°C/W | |
63.4°C/W | |
Current Limit|Reverse Battery Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |