구매 최고 구매자
Diodes IncorporatedAP2204R-3.3TRG1Linear Regulators
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
0.2(Typ) | |
2.3 | |
24 | |
0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | |
1.265 | |
0.05%(Typ) | |
0.5%(Typ) | |
2.5 | |
165°C/W | |
27°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |