Other RF
Antennas
APAMP-115 - Abracon
Video Transcript
Abracon
APAMP-115
Antennas
Antenna External Active 1576.44MHz Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8529.10.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Type
External Active
Polarization Type
RHCP
Minimum Frequency (MHz)
1574.4
Center Frequency (MHz)
1575.42
Maximum Frequency (MHz)
1576.44
Maximum VSWR
1.5
Impedance (Ohm)
50
Termination
SMA-J3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Mounting
Adhesive
Package Height
13.1 mm
Package Width
35 mm
Package Length
40 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: