CHEMICONAPSG160ELL271MH06SCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
16VDC | |
0.022 | |
Super Low | |
3300 | |
864@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 6 | |
-55 | |
105 | |
Bulk | |
0.6 | |
8 | |
6 |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APSG160ELL271MH06S conductive polymer aluminum solid capacitor can help solve this problem. "