Kingbright America LLCAPTB1612SURKCGKC-F01LEDs
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip 0605 (1613 Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Chip LED | |
Green/Red | |
2 | |
AlGaInP | |
Rectangular | |
1.2x1.25x0.4 | |
Water Clear | |
Top Mount | |
200mcd|50mcd | |
570/630 | |
574/645 | |
150 | |
30 | |
20 | |
2.5 | |
5(Max) | |
No | |
115 | |
75 | |
2.1/1.95 | |
-40 | |
85 | |
No | |
115 | |
Green/Hyper Red | |
Green/Hyper Red | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.6 |
Package Length | 1.25 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0605 (1613 Metric) |
4 | |
Lead Shape | No Lead |