Diodes IncorporatedAPX339TSG-13Linear Comparators
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Compare one input current level to another input current level with this APX339TSG-13 comparator circuit from Diodes Zetex. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 4 channels per chip.