Diodes IncorporatedAPX810-46SRG-7Supervisory Circuits
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |
Use the APX810-46SRG-7 microprocessor supervisory circuit from Diodes Zetex to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.54 V and a maximum of 4.72 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.