CHEMICONAPXA6R3ARA471MHC0GCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) SMD 0.012 Ohm 4.77A 15000h 105°C T/R
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's APXA6R3ARA471MHC0G conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 592@2Min μA. This product is 12 mm tall with a diameter of 8 mm. It has a tolerance of 20%.