์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.22.00.20 |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 180uF |
Tolerance | 20% |
Voltage | 20VDC |
ESR (Ohm) | 0.025 |
Equivalent Series Resistance Type | Super Low |
IR (A) | 3200 |
IL (uA) | 720@2Min |
Lifetime (h) | 15000 |
Polarity | Polar |
Construction | Cylindrical |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 8 X 6.7 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 105 |
Packaging | Tape and Reel |
Product Diameter (mm) | 8 |
Product Height (mm) | 6.7 |