CHEMICONAPXH160ARA820MH70GCapacitor Aluminum Polymer

Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.7mm) SMD 0.04 Ohm 0.83A 1000h 125°C T/R

This APXH160ARA820MH70G conductive polymer aluminum solid capacitor from United Chemi-con is able to support a change in the load in an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 262@2Min μA. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 주
    • Price: $1.9973
    1. 1000+$1.9973
    2. 2000+$1.8323