RF Diodes
Rectifiers
AR5010 - EIC Semiconductor
Video Transcript
EIC Semiconductor
AR5010
Rectifiers
Diode 1KV 50A 2-Pin Case BUTTON
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Junction Ambient Thermal Resistance
1000
Maximum Diode Capacitance (pF)
50
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
175
Diameter
10.4(Max)
Mounting
Surface Mount
Package Height
4.7(Max)
PCB changed
2
Supplier Package
Case BUTTON
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
0 주
Price:
$0.3187
1000+
$0.3187
2000+
$0.3155
2500+
$0.3123
3000+
$0.3092
4000+
$0.3061
5000+
$0.3031
10000+
$0.3000
20000+
$0.2970
50000+
$0.2941