유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Type | Transmissive |
Number of Channels per Chip | 1 |
Gap Width (mm) | 2.9 |
Slit Width (mm) | 0.5 |
Maximum Rise Time (ns) | 8000(Typ) |
Maximum Fall Time (ns) | 10000(Typ) |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 25 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 5 |
Package Length | 4 |
PCB changed | 4 |
Supplier Package | SMD |
Pin Count | 4 |