입/ 출력 커넥터
Connector Rectangular
ARC18-40SCR-P013 - Amphenol
Video Transcript
Amphenol
ARC18-40SCR-P013
Connector Rectangular
Conn Rectangular F 40 POS Crimp ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Number of Contacts
40
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
13
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
76.7
Product Height (mm)
34.3
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
20 주
Price:
$16.980
1+
$16.980
500+
$16.564
1000+
$15.257