RF ICs
RF Switches
AS222-92LF - Skyworks Solutions
Video Transcript
Skyworks Solutions
AS222-92LF
RF Switches
RF Switch SPDT 100MHz to 3GHz 16dB 6-Pin SC-88
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Frequency Band (MHz)
100 to 3000
Maximum Frequency (MHz)
3000
Minimum Isolation Voltage (dB)
16
Maximum Insertion Loss (dB)
0.7
Maximum Operating Supply Voltage (V)
8
High Control Voltage (V)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-88
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
15 주
Price: