Diodes IncorporatedAS321KTR-E1Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±18V/36V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Bipolar | |
5@30V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.03@5V | |
0.1@5V | |
0.8@5V | |
40@15V | |
Dual|Single | |
100 | |
70 | |
60 | |
60 to 65 | |
0.75 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
This general purpose amplifier AS321KTR-E1 OP amp from Diodes Zetex will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses one or two power supplies.