미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Electromagnetic |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 1.5Vp-p |
Maximum Operating Supply Voltage | 2Vp-p |
Maximum Supply Current (mA) | 50 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Product Weight (g) | 2.6 |
Product Length (mm) | 12 |
Product Depth (mm) | 12 |
Product Height (mm) | 7.5 |