유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.61 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Organization | 64Kx16 |
Programmability | Yes |
Reprogramming Technique | OTP |
Max. Access Time (ns) | 45 |
Output Enable Access Time (ns) | 20 |
In-System Programmability | External |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 13 |
Maximum Operating Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.94(Max) mm |
Package Width | 14.4(Max) mm |
Package Length | 52.6(Max) mm |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Pin Count | 40 |
Lead Shape | Through Hole |