Reduced Price

Microchip TechnologyATAVRXPLAINEmbedded System Development Boards and Kits

ATXMEGA128A1 Microcontroller Evaluation Kit 8MB RAM

  • Dev Kit Description

    The XMEGA-A1 Xplained evaluation kit is a hardware platform for evaluating the ATxmega128A1 microcontroller. The kit offers a range of features that enable the Atmel AVR XMEGA user to get started using AVR XMEGA peripherals right away and understand how to integrate the AVR XMEGA device in their own design.

  • Dev Kit Features

    -Atmel ATxmega128A1 microcontroller
    -Read temperature sensor with the ADC
    -Read light sensor with the ADC
    -Generate sound with the DAC, amplifier and speaker
    -Read and write data to the 8MB SDRAM
    -Eight push buttons to interact with the microcontroller
    -Eight LEDs to show status information
    -Board controller that routes data from the ATxmega128A1 UART to the PC via USB
    -Program the kit via bootloader or an Atmel programmer
    -Expand the board with Xplained top modules 
  • Dev Kit Additional Information

    Technical Document: http://download.siliconexpert.com/pdfs/2010/10/9/20/11/20/892/atm_/auto/doc8067.pdf

     

No Stock Available

Quantity Increments of 1 Minimum 4
  • Ships from:
    미국
    Manufacturer Lead Time:
    25 주
    • Price: