Interface
Touch Screen Controllers
ATMXT336U-MAU021 - Microchip Technology
Video Transcript
Microchip Technology
ATMXT336U-MAU021
Touch Screen Controllers
Capacitive Touch Screen 8 Key 56-Pin XQFN EP Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Type
Capacitive
Number of Keys
8 Key
Resolution (bit)
8
Maximum Load Capacitance (pF)
3
Spread Spectrum
No
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
6
Package Length
6
PCB changed
56
Standard Package Name
QFN
Supplier Package
XQFN EP
Pin Count
56
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 490
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: