유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.60.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Typical Drive Level (uW) | 100 |
Type | Crystal |
Standard Frequency (MHz) | 25 |
Frequency Tolerance (ppm) | ±30 |
Frequency Stability (ppm) | ±50 |
Frequency Aging (ppm/Year) | 3 (1st) |
Load Capacitance (pF) | 18 |
Series Resistance (Ohm) | 50 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 4.83(Max) |
Package Length | 11.1 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Flat |