유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | XMEGA |
Instruction Set Architecture | RISC |
Device Core | AVR |
Core Architecture | AVR |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 8|16 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 16KB |
Programmability | Yes |
Process Technology | CMOS |
Interface Type | SPI/TWI/USART |
Number of I/Os | 50 |
No. of Timers | 7 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 7 |
UART | 0 |
USB | 0 |
SPI | 3 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |