유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 36 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 12 |
Output Current (A) | 17 |
Output Power (W) | 200 |
Minimum Isolation Voltage | 2250VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 200 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 93.9 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Output Type | Fixed |
Mounting | Through Hole |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 6 |
Supplier Package | 1/16-Brick |
Pin Count | 6 |