Switching Regulator Modules & DC to DC Converters
AVD50B-48S12-6L - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
AVD50B-48S12-6L
DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 4.17A 50W 8-Pin 1/16-Brick
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
4.17
Output Power (W)
50
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Frequency (kHz)
350
Switching Regulator
Yes
Efficiency (%)
93
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Width
22.9
Package Length
33
PCB changed
8
Supplier Package
1/16-Brick
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 192
Quote
Manufacturer Lead Time:
22 주
Price:
$36.15
192+
$36.15
250+
$35.82
500+
$35.49
1000+
$35.16
2000+
$34.82
2500+
$34.49
3000+
$34.16
4000+
$33.82
5000+
$33.48
10000+
$33.15