TDKAVR-M1005C080MTABBVaristors

Var MLV 5.5VDC 3A 8V 0402 SMD T/R

Are you looking for a nonlinear resistor? This AVR-M1005C080MTABB MOV from TDK will exceed your needs! Its maximum surge current is 3 A. This device's clamping current is 1 A and clamping voltage is 15 V. This voltage dependent resistor has an operating temperature of -40 to 125 ยฐC. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its tolerance voltage is 20%. Its capacitance value is 100pF. This device utilizes multilayer technology. The maximum DC voltage rating is 5.5 VDC. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. This varistor has a voltage of 8 V.

762,515 ๋ถ€ํ’ˆ : ๋‚ด์ผ ๋ฐฐ์†ก

    Total$0.10Price for 1

    • Service Fee  $7.00

      ๋‚ด์ผ ๋ฐฐ์†ก

      Ships from:
      ๋ฏธ๊ตญ
      Date Code:
      2139+
      Manufacturer Lead Time:
      10 ์ฃผ
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      ์ผ๋ณธ
         
      • Price: $0.0968
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • ๋‚ด์ผ ๋ฐฐ์†ก

      Ships from:
      ๋ฏธ๊ตญ
      Date Code:
      2139+
      Manufacturer Lead Time:
      10 ์ฃผ
      Country Of origin:
      ์ผ๋ณธ
      • In Stock: 2,515 ๋ถ€ํ’ˆ
      • Price: $0.0968
    • (10000)

      ๋‚ด์ผ ๋ฐฐ์†ก

      Increment:
      10000
      Ships from:
      ๋ฏธ๊ตญ
      Date Code:
      2241+
      Manufacturer Lead Time:
      10 ์ฃผ
      Country Of origin:
      ์ผ๋ณธ
      • In Stock: 760,000 ๋ถ€ํ’ˆ
      • Price: $0.0144