์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Ejector Header |
Gender | HDR |
Number of Contacts | 26 |
Number of Rows | 2 |
Termination Method | IDT |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Right Angle |
Polarization Type | Center Slot/Dual Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 3 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Packaging | Tube |
Product Weight (g) | N/A |
Product Length (mm) | 52.22 |
Product Depth (mm) | 8.3 |
Product Height (mm) | 25.9 |
Mounting | Cable Mount |