유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Sensor Type | Mass |
Flow Range | 0SLPM to 6SLPM |
Maximum Operating Pressure | 25psi |
Maximum Output Voltage (V) | 5(Typ) |
Minimum Operating Supply Voltage (V) | 10 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 15 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Medium | Gas |
Mounting | Screw |
Package Height | 30.2 |
Package Width | 15.7 |
PCB changed | 3 |
Pin Count | 3 |