Crystals and Resonator
Resonators
AWSCR-5.00CPLA-C30-T4 - Abracon
Video Transcript
Abracon
AWSCR-5.00CPLA-C30-T4
Resonators
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin SMD T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.50
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
5
Frequency Tolerance
±0.5%
Frequency Stability
±0.3%
Load Capacitance (pF)
30
Resonance Resistance (Ohm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
3
Package Length
6
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
28 주
Price:
$0.1872
1+
$0.1872
100000+
$0.1800