AbraconAWSZT-24.00MXD-TResonators
Ceramic Resonator 24MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 2-Pin CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.30 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
24 | |
±0.5% | |
±0.3% | |
±0.3%/(10th) Year | |
15 | |
40 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 3.4 |
Package Length | 7.4 |
PCB changed | 2 |
Supplier Package | CSMD |
2 |