Artesyn Embedded PowerAXA000CC36-LHSDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.33A/0.33A 10W 6-Pin
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-15|15 | |
-0.33|0.33 | |
10 | |
1500VDC | |
DC/DC | |
450 | |
Yes | |
0.5% | |
0.3% | |
87 | |
-40 | |
80 | |
Fixed | |
Mounting | Through Hole |
Package Height | 17.46(Max) |
Package Width | 25.4 |
Package Length | 31(Max) |
PCB changed | 6 |
6 |