VishayAY2151K29Y5SS63L7Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 150pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
150pF | |
10% | |
300VAC|440VAC | |
10G | |
Y5S | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
7.5 X 5 | |
-55 | |
125 | |
Bulk | |
0.6 | |
7.5(Max) | |
5(Max) | |
10.5(Max) | |
Through Hole |
EDA / CAD Models |